Connector Terminals
191210005
Flanged Spade Tongue Terminal 18-22AWG Copper Red 19.8mm Electro Tin InsulKrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Flanged Spade Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3.5
Plating
Electro Tin
Wire Size (AWG)
18-22
Insulation
Polyvinyl Chloride
Packaging
Carton
Product Weight (g)
0.649
Product Length (mm)
19.8
Product Depth (mm)
7.6
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

