Arrow Electronic Components Online
19120005158|HARTING|limage
19120005158|HARTING|simage
Cable Accessories

19120005158

Cable Accessories Cable Gland Thermoplastic Black Han-Compact®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Color
    Black
  • Body Material
    Thermoplastic
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Depth (mm)
    30
  • Tradename
    Han-Compact®

Documentation and Resources

Datasheets
Design resources