Arrow Electronic Components Online
19120005157|HARTING|simage
19120005157|HARTING|limage
Cable Accessories

19120005157

Cable Accessories Half Cable Protection Thermoplastic Black

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.90.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Half Cable Protection
  • Color
    Black
  • Body Material
    Thermoplastic
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100

Documentation and Resources

Datasheets
Design resources