Arrow Electronic Components Online
1910377|PHENX_CO|simage
1910377|PHENX_CO|limage
Connector Terminal Blocks

1910377

Conn Spring Cage RCP 4 POS 5mm Push-In Spring ST Cable Mount 12A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Cage
  • Gender
    RCP
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Push-In Spring
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    6.487
  • Product Length (mm)
    19.9
  • Product Depth (mm)
    25.73
  • Product Height (mm)
    15
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources