Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.25
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
SP4T
Angle of Throw (°)
30
Number of Positions
4
Poles per Deck
1
Number of Decks
1
Maximum Current Rating (A)
15@120VAC
Dielectric Strength
2500VAC
Minimum Insulation Resistance (MOhm)
100000
Maximum Contact Resistance (mOhm)
10
Maximum Operating Torque (N.m)
0.254
Actuator Diameter (mm)
5.56
Actuator Length (mm)
12.7
Contact Style
Non-Shorting
Stop Style
Fixed
Mounting
Panel Mount
Termination Style
Faston
Number of Terminals
12
Base Material
Phenolic
Body Orientation
Straight
Thread Length (mm)
9.53
Body Length (mm)
42.85
Body Depth (mm)
42.85
Product Length (mm)
57.91
Product Depth (mm)
57.91
Product Height (mm)
46.36

