Panel Mount Indicators
190B2352
LED Panel Mount Indicator Uni-Color Yellow 40mcd 3-Pin
CML Innovative TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
9.5x9.5x3
Intensity
40mcd
Maximum Forward Voltage (V)
24
Maximum Forward Current (mA)
17
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Supplier Color
Yellow
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Package Length
32
PCB changed
3
Pin Count
3

