Arrow Electronic Components Online
1908|ADAFRUIT|simage
1908|ADAFRUIT|limage
LED Displays Segmented

1908

Display Segmented Panel 2DIGIT 14LED Blue CC 18-Pin DIP Module

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    2
  • Color
    Blue
  • Number of LEDs
    14
  • Digit Size (in)
    0.54
  • Character Displayed
    Alphanumeric
  • Typical Intensity (ucd)
    15000
  • Configuration
    Common Cathode
  • Mounting
    Through Hole
  • Package Height
    7.7 mm
  • Package Width
    21.15 mm
  • Package Length
    25.1 mm
  • PCB changed
    18
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    18
Order Quantity

Documentation and Resources

Datasheets
Design resources