Arrow Electronic Components Online
1907911|PHENX_CO|simage
1907911|PHENX_CO|limage
Connector Terminal Blocks

1907911

Conn PC Terminal Block RCP 1 POS Solder RA Thru-Hole

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3.542
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    69.2
  • Product Height (mm)
    11
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources