Reduced Price
Connector Terminals
190750015
Star Ring Tongue Terminal 14-16AWG Brass Blue 23.62mm Electro Tin InsulKrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Star Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Electro Tin
Wire Size (AWG)
14-16
Maximum Current Rating (A)
15
Maximum Voltage Rating
600VAC
Insulation
Polyvinyl Chloride
Packaging
Carton
Product Weight (g)
0.717
Product Length (mm)
23.62
Product Depth (mm)
9.77
Color
Blue
Tradename
InsulKrimp™
Mounting
Cable Mount

