Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Red
Number of LEDs
14
Digit Size (in)
0.54
Character Displayed
Alphanumeric
Typical Intensity (ucd)
10000
Configuration
Common Cathode
Package Height
7
Package Width
21
Package Length
25

