Connector Terminal Blocks
1906129
Conn PC Terminal Block 4 POS 9.52mm Solder ST Thru-Hole 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
9.52
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
12.607
Product Length (mm)
38.08
Product Depth (mm)
16
Product Height (mm)
21.5
Housing Color
Green
Mounting
Through Hole
Order Quantity

