Connector Terminal Blocks
1905984
Conn PC Terminal Block 12 POS 5.08mm Solder Thru-Hole 16A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
12
Terminal Pitch (mm)
5.08
Number of Circuits
12
Termination Method
Solder
Maximum Current Rating (A)
16
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
13.92
Product Length (mm)
16.9
Product Depth (mm)
16.9
Product Height (mm)
14.2
Housing Color
Green
Mounting
Through Hole

