Arrow Electronic Components Online
19050353|CHIC_MIN|simage
19050353|CHIC_MIN|limage
Panel Mount Indicators

19050353

LED Panel Mount Indicator Uni-Color Red 80mcd 3-Pin

CML Innovative Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Dominant Wavelength (nm)
    625
  • Intensity
    80mcd
  • Maximum Forward Voltage (V)
    24
  • Maximum Forward Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Lens Appearance
    Colored Diffused
  • Supplier Color
    Red
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    41 mm
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources