Connector Terminals
19044-0032
Ring Tongue Terminal 14-16AWG Copper 18.54mm Electro Tin Krimptite Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
10
Plating
Electro Tin
Wire Size (AWG)
14-16
Maximum Operating Temperature (°C)
149
Insulation
Non-Insulated
Packaging
Carton
Product Weight (g)
0.762
Product Length (mm)
18.54
Product Depth (mm)
7.92
Tradename
Krimptite
Mounting
Cable Mount

