Connector Terminal Blocks
1904147
Conn Terminal Block 2 POS 9.52mm Solder RA Thru-Hole 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
9.52
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
32
Maximum Voltage Rating
1000V
Product Weight (g)
6.222
Product Length (mm)
19.04
Product Depth (mm)
16
Product Height (mm)
21.5
Housing Color
Green
Mounting
Through Hole

