Connector Discrete Wire Housing
1903611-1
Conn Housing RCP 12 POS Crimp RA Cable Mount Natural Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
1
Termination Method
Crimp
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Depth (mm)
8.3
Product Height (mm)
21
Mounting
Cable Mount

