Connector Telephone and Telecom
1903526-1
Conn RJ-45 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
24VDC
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Single
Product Length (mm)
13.97
Product Height (mm)
18
Mounting
Cable Mount

