Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Display Type
LED
Number of Displays
2
Number of Outputs
1
Fan
Yes
Load Regulation
50mV
Line Regulation
20mV
Input Frequency (Hz)
50|60
Ripple and Noise
5mV(Max)
Interface Type
USB
Output Voltage Range (V)
1 to 60
Maximum Output Current (A)
15
Maximum Output Power (W)
900
AC Input Voltage (V)
100 to 120|220 to 240
Maximum Input Current (A)
9.3
Efficiency (%)
88
Cooling Type
Forced Air
Warranty
2Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
3200

