Arrow Electronic Components Online
1900B|BKPRCSN|simage
1900B|BKPRCSN|limage
Bench Power Supplies

1900B

1-16V, 60A Switching DC Power Supply, 110V AC version

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LED
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    Yes
  • Load Regulation
    50mV
  • Line Regulation
    20mV
  • Input Frequency (Hz)
    50|60
  • Ripple and Noise
    5mV(Max)
  • Interface Type
    USB
  • Output Voltage Range (V)
    1 to 16
  • Maximum Output Current (A)
    60
  • Maximum Output Power (W)
    960
  • AC Input Voltage (V)
    100 to 120|220 to 240
  • Maximum Input Current (A)
    9.4
  • Efficiency (%)
    85
  • Cooling Type
    Forced Air
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    3200

Documentation and Resources

Datasheets
Design resources