Connector Terminal Blocks
1900882
Conn Terminal Block RCP 2 POS 5.08mm Screw RA Cable Mount 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
2
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
2.393
Product Length (mm)
19.28
Product Depth (mm)
15.5
Product Height (mm)
11.1
Housing Color
Green
Mounting
Cable Mount

