Connector Terminals
19005-0010
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.4mm Tin InsulKrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
10-12
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Carton
Product Length (mm)
26.4
Product Depth (mm)
9.65
Tab Dimensions (mm)
6.35x0.81
Color
Yellow
Tradename
InsulKrimp™
Mounting
Cable Mount

