HARTING Technology Group19000005196Cable Accessories
Cable Accessories Cable Gland Polyamide Light Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Cable Gland | |
| Light Gray | |
| Polyamide | |
| -40 | |
| 100 | |
| 46.8 | |
| 50.7 | |
| 42 |
Prevent any difficult to diagnose problems in the future with this cable gland 19000005196 cable accessory from Harting. This product is 50.7 mm long and 42 mm deep with a diameter of 46.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

