Arrow Electronic Components Online
19000005189|HARTING|simage
19000005189|HARTING|limage
Cable Accessories

19000005189

Cable Accessories Cable Gland Polyamide Black

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.90.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Color
    Black
  • Body Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    61
  • Product Depth (mm)
    53
  • Product Height (mm)
    58.8

Documentation and Resources

Datasheets
Design resources