Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.90.00.30
Automotive
No
PPAP
No
Type
Cable Gland
Color
Black
Body Material
Polyamide
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
58.8
Product Depth (mm)
53
Product Height (mm)
58.8

