Arrow Electronic Components Online
19000005070|HARTING|simage
19000005070|HARTING|limage
Cable Accessories

19000005070

Cable Accessories Dummy Plug Metal

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Dummy Plug
  • Body Material
    Metal
  • Product Length (mm)
    22
  • Product Depth (mm)
    24.5
  • Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources