Arrow Electronic Components Online
19000005068|HARTING|simage
19000005068|HARTING|limage
Cable Accessories

19000005068

Cable Accessories Reducer Metal

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Reducer
  • Body Material
    Metal
  • Product Length (mm)
    11.5

Documentation and Resources

Datasheets
Design resources