Cable Clamps and Clips
190-00302
Cable Management, Clamp Polyacetal White Screw Mount 20.57mm
HellermannTytonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Color
White
Body Material
Polyacetal
Maximum Bundle Diameter (mm)
21
Minimum Operating Temperature (°C)
-40
Packaging
Bag
Order Quantity