Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Lens Appearance
White Diffused
Viewing Angle (°)
120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
High Power
No
Mounting
Surface Mount
Package Height
0.5 mm
Package Width
1.6 mm
Package Length
1.6 mm
PCB changed
6
Supplier Package
SMD-B
Pin Count
6

