LEDs
19-337C/RSBHGHC-A88/4T
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD-B T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
1
LED Material
InGaN|AlInGaN
Lens Shape Type
Square
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
360mcd(Max)|1800mcd(Max)|715mcd(Max)
Dominant Wavelength (nm)
475(Max)/535(Max)/630(Max)
Peak Wavelength (nm)
468/518/632
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
3.2/3.2/2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
80(Typ)/80(Typ)/60(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue/Brilliant Green/Brilliant Red
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
0.5 mm
Package Width
1.6 mm
Package Length
1.6 mm
PCB changed
6
Supplier Package
SMD-B
Pin Count
6
Order Quantity

