LEDs
19-237/R6G7BHC-A05/2T
LED Tri-Color Blue/Green/Red 468nm/575nm/632nm 4-Pin Chip LED T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN|AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
112mcd(Max)|72mcd(Max)|180mcd(Max)
Dominant Wavelength (nm)
475.5(Max)/573.5(Max)/628.5(Max)
Peak Wavelength (nm)
468/575/632
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
3.7/2.4/2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
95/60/60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue/Red/Yellow Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
1.6
Package Length
1.6
PCB changed
4
Supplier Package
Chip LED
Pin Count
4
Order Quantity

