Arrow Electronic Components Online
LEDs

19-237D/BHR6GHC-C01/2T

Blue / Red / Green LED

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Mounting
    Surface Mount
  • Package Height
    0.35
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    4
  • Supplier Package
    SMD-B
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources