LEDs
19-22/R6GHC-C02/2T
LED Bi-Color Green/Red 518nm/632nm 4-Pin Chip 0603(1608Metric) T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
LED Material
InGaN/AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
65mcd|20mcd
Dominant Wavelength (nm)
533.5(Max)/629.5(Max)
Peak Wavelength (nm)
518/632
Viewing Angle (°)
130
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
3.4/2.3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
95/60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.9
Package Length
1.6
PCB changed
4
Supplier Package
Case 0603(1608Metric)
Pin Count
4