Arrow Electronic Components Online
19223Y2R6CA012T|EVEC|simage
19223Y2R6CA012T|EVEC|limage
LEDs

19-223/Y2R6C-A01/2T

LED Bi-Color Red/Yellow 632nm/591nm 4-Pin Chip LED T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Red/Yellow
  • Number of LEDs
    2
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    112mcd(Max)|90mcd(Max)
  • Dominant Wavelength (nm)
    629(Max)/594.5(Max)
  • Peak Wavelength (nm)
    632/591
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.1
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Brilliant Red/Brilliant Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.6
  • Package Length
    1.5
  • PCB changed
    4
  • Supplier Package
    Chip LED
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources