Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Maximum Power Dissipation (mW)
40/60
High Power
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.6 mm
Package Length
1.5 mm
PCB changed
4
Supplier Package
SMD-B
Pin Count
4

