LEDs
19-213SYGC/S259/TR8
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Yellow Green
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
45mcd
Dominant Wavelength (nm)
575.5(Max)
Peak Wavelength (nm)
575
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
10
Maximum Forward Voltage (V)
2.25
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2

