Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
45mcd(Max)
Dominant Wavelength (nm)
571.5(Max)
Peak Wavelength (nm)
568
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
2.35
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Brightness
No
Mounting
Surface Mount
Package Width
0.8 mm
Package Length
1.6 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2