Connector Discrete Wire Housing
19-09-1151
Conn Housing RCP 15 POS 6.3mm Crimp ST Cable Mount Natural Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
15
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
6.3
Body Orientation
Straight
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
9.352
Product Depth (mm)
21.1
Product Height (mm)
28.9
Mounting
Cable Mount

