Inductor Leaded
18R475C
Inductor High Current Wirewound 4700uH 10% 1KHz 126Q-Factor 0.2A 4.6Ohm DCR RDL
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
No
PPAP
No
Type
High Current
Technology
Wirewound
Inductance (H)
4700u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.2
Maximum Saturation Current (A)
0.2
Maximum DC Resistance (Ohm)
4.6
Minimum Quality Factor
126(Typ)
Quality Test Frequency (Hz)
40K
Minimum Self Resonant Frequency (Hz)
0.87M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
7.2
Number of Terminals
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Maximum Product Length (mm)
13.7
Maximum Product Height (mm)
15.9

