Inductor Leaded
18R473C
Inductor High Current Wirewound 47uH 10% 1KHz 46Q-Factor 1.65A 0.055Ohm DCR RDL
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current
Technology
Wirewound
Inductance (H)
47u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.65
Maximum Saturation Current (A)
1.65
Maximum DC Resistance (Ohm)
0.055
Minimum Quality Factor
46(Typ)
Quality Test Frequency (Hz)
500K
Minimum Self Resonant Frequency (Hz)
9.85M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
7.2
Number of Terminals
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Maximum Product Length (mm)
13.7
Maximum Product Height (mm)
15.9

