Inductor Leaded
18R334C
Inductor High Current Wirewound 330uH 10% 1KHz 49Q-Factor 0.73A 0.335Ohm DCR RDL
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current
Technology
Wirewound
Inductance (H)
330u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.73
Maximum Saturation Current (A)
0.73
Maximum DC Resistance (Ohm)
0.335
Minimum Quality Factor
49(Typ)
Quality Test Frequency (Hz)
100K
Minimum Self Resonant Frequency (Hz)
3.57M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
7.2
Number of Terminals
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Maximum Product Length (mm)
13.7
Maximum Product Height (mm)
15.9

