Arrow Electronic Components Online
1894|POMONA|simage
1894|POMONA|limage
コネクタその他

1894

Conn BNC-Banana Adapter PL/RCP 1/1 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Banana Adapter
  • Gender
    PL/RCP
  • Number of Contacts
    1/1
  • Body Orientation
    Straight
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    52.83
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    12.7
Order Quantity

Documentation and Resources

Datasheets
Design resources