Sensor Development Boards and Kits
1893
MPL3115A2 Board Mount Pressure Sensor Breakout Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8539.29.30.60
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device
MPL3115A2
Supported Device Technology
Board Mount Pressure
Operating Supply Voltage Range (VDC)
3 to 5.5
Product Weight (g)
1.2
Product Length (mm)
19
Product Depth (mm)
18

