Connector Terminal Blocks
1891030
Conn PC Terminal Block 8 POS 5.08mm Solder Thru-Hole 12A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
8
Terminal Pitch (mm)
5.08
Number of Circuits
8
Termination Method
Solder
Maximum Current Rating (A)
12
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
41.64
Product Depth (mm)
24
Product Height (mm)
25.5
Housing Color
Green
Mounting
Through Hole

