Connector Telephone and Telecom
1888653-4
Conn RJ-45 F 16 POS 1.02mm Press Fit RA Thru-Hole 24 Terminal 2 Port Cat 5e Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
24
Number of Contacts
16
Number of Ports
2
Number of Loaded Positions
16
Category Number
Cat 5e
Termination Method
Press Fit
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Left/Right LED Color
Green/Yellow
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Depth (mm)
31.03
Mounting
Through Hole

