Arrow Electronic Components Online
1888617-1|TE|simage
1888617-1|TE|limage
Connector Accessories

1888617-1

Connector Accessories QSFP+ Cage Right Angle Nickel Silver Tin Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    QSFP+ Cage
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Material
    Nickel Silver
  • Plating
    Tin
  • Color
    Silver
  • Packaging
    Tray
  • Product Length (mm)
    19.85
  • Product Depth (mm)
    58.3
  • Product Height (mm)
    9.7
  • Gender
    RCP
Order Quantity

Documentation and Resources

Datasheets
Design resources