Connector SCSI
1888019-6
Conn Mini-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Mini-SAS
Gender
RCP
Number of Terminals
36
Number of Contacts
36
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Height (mm)
9.75
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

