Arrow Electronic Components Online
1887099|PHENX_CO|simage
1887099|PHENX_CO|limage
Connector Accessories

1887099

Connector Accessories Protective Cover Straight Gray

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cover
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    7.2
  • Product Length (mm)
    190.2
  • Product Depth (mm)
    33
  • Product Height (mm)
    47.7

Documentation and Resources

Datasheets
Design resources