Arrow Electronic Components Online
188685-2|TE|simage
188685-2|TE|originalImage
Connector Contact

188685-2

Contact SKT Solder ST Thru-Hole Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Length (mm)
    17.3
  • Product Depth (mm)
    6.9
  • Product Height (mm)
    2.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources