Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    700F
  • Voltage
    2.5VDC
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    105 X 35
  • Product Diameter (mm)
    105
  • Product Height (mm)
    35
  • Product Weight (g)
    135.2

Documentation and Resources

Datasheets
Design resources