Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
9
Product Weight (g)
0.4
Product Length (mm)
18.8
Product Depth (mm)
4.15
Product Height (mm)
4.15
Wire Size (AWG)
20-24
Mounting
Cable Mount

